This connector features a green color, gold mating contact finish, and copper alloy contacts. It is designed for free-hanging mounting and is packaged in bulk. The connector is environment sealed and has an unshielded, aluminium shell with a cadmium finish.
Amphenol TGW-12B09-01SN technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, TG |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TGW-12B09-01SN to view detailed technical specifications.
No datasheet is available for this part.