This terminal block features 18 positions per level, with a maximum current rating of 15A and a maximum operating temperature of 115°C. It is designed for free hanging applications and is available in bulk packaging. The block is made of black material and is RoHS compliant. It can accommodate wire gauges from 14AWG to 22AWG. The terminal block is suitable for use in a variety of applications, including those with operating temperatures between -40°C and 115°C.
Amphenol TH18010100J0G technical specifications.
| Color | Black |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TH18010100J0G to view detailed technical specifications.
No datasheet is available for this part.