Amphenol TJ-101NS technical specifications.
| Gender | Female |
| Mount | Panel |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJ-101NS to view detailed technical specifications.
No datasheet is available for this part.