Amphenol TJ-120 technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 28.57mm |
| Gender | Female |
| Length | 30.16mm |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJ-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
