This 12-position terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a current rating of 10A and is designed for use with 300V. The terminal block is available in bulk packaging and is RoHS compliant. It has a pitch of 0.138inch and can accommodate wire gauges from 16AWG to 28AWG.
Amphenol TJ12118200J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJ12118200J0G to view detailed technical specifications.
No datasheet is available for this part.