This terminal block features 12 positions per level, with a maximum current rating of 10A and a maximum operating temperature of 115°C. It is available in a bulk packaging and is RoHS compliant. The block has a pitch of 0.138inch and is terminated with screws. The operating temperature range is from -40°C to 115°C.
Amphenol TJ12118300J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJ12118300J0G to view detailed technical specifications.
No datasheet is available for this part.