This 14-position terminal block is designed for free-hanging applications and features a screw termination. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The terminal block can handle currents up to 20A and voltages up to 300V, with a maximum wire gauge of 24AWG and a minimum of 12AWG.
Amphenol TJ14718700J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJ14718700J0G to view detailed technical specifications.
No datasheet is available for this part.