This 21-position terminal block is designed for free hanging applications and features screw termination. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block can handle currents up to 10A and voltages up to 300V, with a maximum wire gauge of 28AWG and a minimum of 16AWG.
Amphenol TJ21318300J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJ21318300J0G to view detailed technical specifications.
No datasheet is available for this part.