Amphenol TJE120822 technical specifications.
| Package/Case | Module |
| Height | 1.31inch |
| Length | 0.85inch |
| Package Quantity | 1 |
| Series | TJE |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJE120822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.