Amphenol TJGT-120 technical specifications.
| Depth | 18.29mm |
| Gender | Male |
| Length | 33.32mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJGT-120 to view detailed technical specifications.
No datasheet is available for this part.