Amphenol TJS-106 technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | FEMALE AND MALE |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJS-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.