Amphenol TJSE20551 technical specifications.
| Depth | 10.16mm |
| Length | 50.8mm |
| Mount | Cable |
| Series | TJS |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJSE20551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.