Amphenol TJSE20552 technical specifications.
| Depth | 6.98mm |
| Gender | Male |
| Length | 53.34mm |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJSE20552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.