Amphenol TJSE20601 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Material | Polyetherimide |
| Military Standard | MIL-T-81714 |
| Package Quantity | 1 |
| Series | TJS |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJSE20601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.