Amphenol TJSE20707 technical specifications.
| Height | 0.4inch |
| Length | 2inch |
| Package Quantity | 1 |
| Series | TJS |
| Width | 0.275inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TJSE20707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.