Amphenol TJT-102 technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Panel |
| Packaging | Bulk |
| Series | Military, MIL-C-9177 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TJT-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.