Amphenol TJT701008 technical specifications.
| Package/Case | Module |
| Length | 4.51inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 8 |
| Series | TJT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TJT701008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.