Amphenol TJT701012 technical specifications.
| Package/Case | Module |
| Length | 6.07inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 12 |
| Series | TJT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TJT701012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.