Amphenol TJT703003 technical specifications.
| Package/Case | Module |
| Length | 2.56inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 3 |
| Series | TJT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TJT703003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.