Amphenol TM1RBJ technical specifications.
| Audio Type | MONO |
| Body Color | Black |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TM1RBJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
