Amphenol TMM-1-0-06-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Red |
| Length | 10.99mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-1-0-06-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.