Amphenol TMM-1-0-08-1 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TMM |
| Termination | IDT |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-1-0-08-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.