Amphenol TMM-3-0-12-1 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-3-0-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.