Amphenol TMM-6-0-12-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Gender | Female |
| Length | 17.16mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMM-6-0-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.