Amphenol TMN0111T1-3G-14 technical specifications.
| Body Plating | Gold |
| Impedance | 50R |
| Mount | PCB, Cable, Board |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TMN0111T1-3G-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.