Amphenol TMN0112U1-3G-05 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Board, PCB, Through Hole |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TMN0112U1-3G-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.