Amphenol TN0101500471 technical specifications.
| Contact Plating | Silver |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | C16 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TN0101500471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.