Amphenol TN0101600032 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TN0101600032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.