Amphenol TN03292000J0G technical specifications.
| Color | White |
| Current | 2A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.177inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TN03292000J0G to view detailed technical specifications.
No datasheet is available for this part.