Amphenol TP-105 technical specifications.
| Body Color | Red |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TP-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.