Amphenol TP-120 technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 48.41mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TP-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.