This terminal block features 18 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for use with a maximum current of 15A and a maximum voltage of 300V. The block is available in a through-hole mount configuration and is plated with steel. It is compliant with RoHS regulations and is available in a bulk packaging option.
Amphenol TQ18010000J0G technical specifications.
| Color | Black |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 18 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TQ18010000J0G to view detailed technical specifications.
No datasheet is available for this part.