Amphenol TR04250106J0G technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TR04250106J0G to view detailed technical specifications.
No datasheet is available for this part.