This terminal block features a 4-position configuration with a 0.15inch pitch, suitable for through-hole mounting. It can handle a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is made of steel with a screw termination and is compliant with RoHS regulations. It can accommodate wire gauges ranging from 16AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |