This terminal block features 11 positions per level with a maximum current rating of 20A and a maximum operating temperature of 115°C. It is designed for through hole mounting and is available in a bulk packaging option. The block is plated with brass and tin, and the termination is via screw. The terminal block is RoHS compliant and has a maximum voltage rating of 300V.
Amphenol TR112551A0J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TR112551A0J0G to view detailed technical specifications.
No datasheet is available for this part.