This terminal block features 24 positions per level, with a maximum current rating of 8A and a maximum operating temperature of 115°C. It is designed for through hole mounting and is available in bulk packaging. The terminal block is plated with steel and is compliant with RoHS regulations. It can accommodate wire gauges ranging from 16AWG to 26AWG.
Amphenol TR24355100J0G technical specifications.
| Color | Green |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TR24355100J0G to view detailed technical specifications.
No datasheet is available for this part.