
Fiber Optic Transmitters, Receivers, Transceivers X2 ER 10GB ETHERNET TRNSPNDR 1550NM LASR
Amphenol TRP10GEP3003 technical specifications.
| Application(s) | ETHERNET |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 1550nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TRP10GEP3003 to view detailed technical specifications.
No datasheet is available for this part.