Amphenol TRX10GDL0610C3 technical specifications.
| Data Rate | 10.3125Gbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.465V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 1310nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TRX10GDL0610C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
