Amphenol TRX10GVP2010 technical specifications.
| Data Rate | 10Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TRX10GVP2010 to view detailed technical specifications.
No datasheet is available for this part.