This 12-position terminal block features a single level and is designed for free hanging applications. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is RoHS compliant and suitable for use with 300V and up to 8A of current. It is available in bulk packaging with a pitch of 0.15inch and can accommodate wire gauges from 16AWG to 28AWG.
Amphenol TS12318D00J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS12318D00J0G to view detailed technical specifications.
No datasheet is available for this part.