This terminal block features 21 positions, a maximum operating temperature of 115°C, and a minimum operating temperature of -40°C. It has a maximum current rating of 8A and is suitable for use with a maximum wire gauge of 28AWG and a minimum wire gauge of 16AWG. The block is RoHS compliant and has a tin contact plating. It is available in bulk packaging and has a pitch of 0.15inch.
Amphenol TS21318D00J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS21318D00J0G to view detailed technical specifications.
No datasheet is available for this part.