This 22-position terminal block is designed for high-current applications, with a maximum operating temperature range of -40°C to 115°C. It features a free-hanging design and screw termination, making it suitable for a variety of mounting options. The block is RoHS compliant and available in bulk packaging.
Amphenol TS22118A00J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS22118A00J0G to view detailed technical specifications.
No datasheet is available for this part.