This terminal block features 22 positions, with a maximum current rating of 8A and a maximum operating temperature of 115°C. It is designed for screw termination and can be mounted in a free hanging configuration. The block is RoHS compliant and suitable for use with wire gauges ranging from 16AWG to 28AWG.
Amphenol TS22118D00J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS22118D00J0G to view detailed technical specifications.
No datasheet is available for this part.