Amphenol TS3P-AU technical specifications.
| Body Color | Silver |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Brass, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS3P-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.