Amphenol TS3PJ-AU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T Series |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS3PJ-AU to view detailed technical specifications.
No datasheet is available for this part.