The TS3R-AU connector features bronze contacts with gold plating, a right angle orientation, and a UL94 V-0 flammability rating. It is a 3-contact connector available in bulk packaging with 100 pieces per package. The connector is RoHS compliant and has a termination of solder. It is not radiation hardened.
Amphenol TS3R-AU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS3R-AU to view detailed technical specifications.
No datasheet is available for this part.