This 3-position cable mount connector features a silver body with black and silver color, brass contact material, and tin, gold, and nickel plating. It is designed for free hanging or cable mounting and is available in a bulk packaging quantity of 100. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It operates within a temperature range of -25°C to 75°C.
Amphenol TS3RJ technical specifications.
| Body Color | Silver |
| Color | Black, Silver |
| Contact Material | Brass |
| Contact Plating | Tin, Gold, Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TS3RJ to view detailed technical specifications.
No datasheet is available for this part.