The TT03018000J0G terminal block from Amphenol is a 3-position, 1-level terminal block with a maximum current rating of 10A and a maximum operating voltage of 300V. It has a free hanging mount type and is available in a bulk packaging option. The terminal block is designed to operate within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The terminal block has a pitch of 0.197inch and can accommodate wire gauges ranging from 16AWG to 22AWG.
Amphenol TT03018000J0G technical specifications.
| Color | Grey |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | TT |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TT03018000J0G to view detailed technical specifications.
No datasheet is available for this part.