
Eight-position, female circular connector with straight orientation, designed for cable mounting. Features gold-plated copper alloy contacts for superior conductivity and a cadmium-plated aluminum shell for environmental resistance. Rated for 13A current and 1.25kV voltage, operating across a wide temperature range of -65°C to 175°C. Compliant with MIL-DTL-38999 Series III standards, offering shielded, crimp termination and a robust Tri-Start™ connection.
Amphenol TV01RW-17-8S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TV01RW-17-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
