This Amphenol connector features a 25mm aluminium shell, 30 positions, and a tri-start design. It is shielded, has a maximum operating temperature of 175°C, and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TV01RW-25-20P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV01RW-25-20P to view detailed technical specifications.
No datasheet is available for this part.